help desk software
DATA SHEET

6TPE330ML

Panasonic

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105°C T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE330ML
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Case Code:
D3L
Case Style:
Molded
Insulation:
N/R
Leakage Current:
207.9 uA
Fail Safe with Built-in Fuse:
No
Construction:
Flat
Family:
TPE
Capacitance Value:
330 uF
Equivalent Series Resistance:
0.025 Ohm
Lead Diameter:
N/R
The PANASONIC part 6TPE330ML is a high-quality and reliable capacitor designed for various electronic applications. It is a tantalum polymer capacitor with a capacitance of 330uF and a voltage rating of 6.3VDC. This capacitor is housed in a compact D3L case, measuring 7.3mm x 4.3mm x 2.8mm, making it suitable for space-constrained designs. With a 20% tolerance and a low ESR of 0.025 Ohm, it ensures accurate and efficient performance. The 105°C temperature rating guarantees stable operation even under high-temperature conditions. This SMD 7343 capacitor is available on tape and reel for easy surface-mount assembly.
Search Keywords:
6TPE330ML
IN STOCK: 2,500
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.958
$479.000
1,000
$0.894
$894.000
2,500
$0.813
$2,032.500
5,000
$0.783
$3,915.000
7,500
$0.771
$5,782.500
10,000
$0.759
$7,590.000
15,000 +
$0.748
$11,220.000
Tools/3D Models