help desk software
DATA SHEET

6TPE470MAZU

Panasonic

Cap Tant Polymer 470uF 6.3VDC D15E CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE470MAZU
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Insulation:
N/R
Case Style:
Molded
Construction:
Flat
Family:
TPE
Case Code:
D15E
Capacitance Value:
470 uF
Leakage Current:
296.1 uA
Equivalent Series Resistance:
0.035 Ohm
Fail Safe with Built-in Fuse:
No
Lead Diameter:
N/R
Life Cycle:
Discontinued & Replaced
Cap Tant Polymer 470uF 6.3VDC D15E CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343 0.035 Ohm 105°C T/R
Search Keywords:
6TPE470MAZU
  This product is discontinued, but still in stock
IN STOCK: 13,000
Can Ship immediately
Minimum Order:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.29
$322.500
500
$1.07
$535.000
1,000
$1.01
$1,010.000
4,000
$0.94
$3,760.000
8,000
$0.92
$7,360.000
12,000
$0.91
$10,920.000
16,000 +
$0.89
$14,240.000
RECOMMENDED REPLACEMENT
6TPE470M
6TPE470M
VIEW PRODUCT
Tools/3D Models