help desk software
DATA SHEET

6TPE470MI

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.018 Ohm 105°C T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE470MI
RoHS:
Yes
HTS:
8532210050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Leakage Current:
296.1 uA
Capacitance Value:
470 uF
Case Code:
D4
Insulation:
N/R
Case Style:
Molded
Equivalent Series Resistance:
0.018 Ohm
Lead Diameter:
N/R
Family:
TPE
Fail Safe with Built-in Fuse:
No
Construction:
Flat
Upgrade your device with the Panasonic 6TPE470MI, a reliable polymer tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3VDC. This compact SMD component, designed in a D4 case with dimensions of 7.3 x 4.3 x 3.8mm, offers a tolerance of 20% and a low ESR of 0.018 Ohm. With a wide operating temperature range of up to 105°C hiC, this capacitor is perfect for a variety of electronic applications. Trust in Panasonic's quality and performance for your next project. Packaged in tape and reel for easy handling and placement during assembly.
Search Keywords:
6TPE470MI
IN STOCK: 58
Can Ship immediately
You may purchase in-stock quantity up to 58
On Order:
6,000   can ship 2/20/25 
Minimum Order:
250
Available in less than min:
58
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.068
$1.068
250
$0.971
$242.750
500
$0.951
$475.500
2,000
$0.936
$1,872.000
4,000
$0.922
$3,688.000
6,000
$0.908
$5,448.000
8,000
$0.895
$7,160.000
10,000
$0.881
$8,810.000
16,000 +
$0.868
$13,888.000
Tools/3D Models