help desk software
DATA SHEET

6TPE680MI

Panasonic

Cap Tant Polymer 680uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.018 Ohm 105°C T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPE680MI
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Equivalent Series Resistance:
0.018 Ohm
Leakage Current:
428.4 uA
Case Style:
Molded
Lead Diameter:
N/R
Insulation:
N/R
Construction:
Flat
Family:
TPE
Fail Safe with Built-in Fuse:
No
Capacitance Value:
680 uF
Case Code:
D4
Cap Tant Polymer 680uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.018 Ohm 105°C T/R
Search Keywords:
6TPE680MI
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.070
$267.500
500
$1.054
$527.000
2,000
$1.038
$2,076.000
4,000
$1.023
$4,092.000
6,000
$1.007
$6,042.000
8,000
$0.992
$7,936.000
10,000
$0.977
$9,770.000
16,000 +
$0.963
$15,408.000
Tools/3D Models