6TPF470MAH
PanasonicCap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.01 Ohm 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPF470MAH
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Case Code:
D4
Leakage Current:
296.1 uA
Insulation:
N/R
Lead Diameter:
N/R
Family:
TPF
Capacitance Value:
470 uF
Case Style:
Molded
Equivalent Series Resistance:
0.01 Ohm
Construction:
Flat
Fail Safe with Built-in Fuse:
No2505
The PANASONIC part 6TPF470MAH is a compact and high-performance capacitor designed for electronic applications. With a capacitance of 470uF and a voltage rating of 6.3VDC, this capacitor is capable of delivering stable and reliable power supply to your electronic circuits. Featuring a D4 case size, measuring 7.3mm x 4.3mm x 3.8mm, this capacitor is suitable for surface-mounting and can easily be integrated into your PCB designs. The 20% tolerance ensures precision in voltage regulation and makes it suitable for a wide range of applications. With a low ESR (Equivalent Series Resistance) of 0.01 Ohm, this capacitor offers enhanced performance and efficient energy transfer. Operating at a temperature range of -55°C to +105°C, it is designed to withstand harsh environmental conditions and ensure long-term reliability. The PANASONIC 6TPF470MAH is available in tape and reel packaging, making it convenient for bulk production and automated assembly processes.
Search Keywords:
6TPF470MAH
IN STOCK:
0
On Order:
1,879
can ship 12/26/24
8,000
can ship 4/11/25
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.146
$286.500
500
$1.129
$564.500
2,000
$1.112
$2,224.000
4,000
$1.101
$4,404.000
6,000
$1.090
$6,540.000
8,000
$1.079
$8,632.000
10,000
$1.068
$10,680.000
16,000
+
$1.058
$16,928.000