6TPG100M
PanasonicCap Tant Polymer 100uF 6.3VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
6TPG100M
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Fail Safe with Built-in Fuse:
No
Leakage Current:
63 uA
Construction:
Flat
Case Code:
B1G
Capacitance Value:
100 uF
Insulation:
N/R
Equivalent Series Resistance:
0.07 Ohm
Lead Diameter:
N/R
Case Style:
Molded
Family:
TPG
Life Cycle:
Discontinued & Replaced
Cap Tant Polymer 100uF 6.3VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
Search Keywords:
6TPG100M
This product is discontinued, but still in stock
IN STOCK:
7,500
Ships today, if you order in
Minimum Order:
500
Quantity
Unit Price
Ext. Price
500
$0.646
$323.000
1,000
$0.619
$619.000
2,500
$0.572
$1,430.000
5,000
$0.563
$2,815.000
7,500
$0.555
$4,162.500
10,000
$0.547
$5,470.000
15,000
$0.539
$8,085.000
25,000
+
$0.530
$13,250.000