8TPE100MAZB
PanasonicCap Tant Polymer 100uF 8VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
8TPE100MAZB
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Lead Diameter:
N/R
Case Style:
Molded
Construction:
Flat
Insulation:
N/R
Capacitance Value:
100 uF
Case Code:
B2
Equivalent Series Resistance:
0.035 Ohm
Leakage Current:
80 uA
Family:
TPE
Fail Safe with Built-in Fuse:
No
Cap Tant Polymer 100uF 8VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords:
8TPE100MAZB
IN STOCK:
2,384
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.5005
$1,001.000
4,000
$0.4814
$1,925.600
6,000
$0.4742
$2,845.200
8,000
$0.4671
$3,736.800
10,000
$0.4601
$4,601.000
16,000
+
$0.4532
$7,251.200