ECA-1AHG471
PanasonicCap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1AHG471
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bulk
Search Keywords:
ECA1AHG471
IN STOCK:
6,874
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1492
$29.840
2,600
$0.1360
$353.600
5,000
$0.1346
$673.000
7,600
$0.1302
$989.520
25,000
$0.1259
$3,147.500
50,000
$0.1246
$6,230.000
100,000
$0.1234
$12,340.000
150,000
+
$0.1222
$18,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
342143-1
Ring Terminal Connector - M4 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width...
92.931.3053.1
Insulated Header for PC Boards
EEU-FC1V102
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 25mm - Radial - 5 mm - 194...
ORWH-SH-112D1F,000
Power Relay 12VDC 10A SPDT(19x15.5x15.8)mm THT
MIC2981/82YN
Peripheral Source Driver Array - 8 Outputs - 5 V to 50 V supply - 50 V/500 mA out - PDIP -...