Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1AM101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
N/A
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 100uF 10V 20% Radial 2000h 85°C Automotive Bulk
Search Keywords:
ECA1AM101
IN STOCK:
19,547
Ships today, if you order in
Minimum Order:
600
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0377
$22.620
5,000
$0.0302
$151.000
10,000
$0.0297
$297.000
25,000
$0.0286
$715.000
50,000
$0.0275
$1,375.000
100,000
$0.0271
$2,710.000
150,000
$0.0265
$3,975.000
250,000
+
$0.0261
$6,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520258-2
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
22-23-2021
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
22-23-2061
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position