help desk software
DATA SHEET

ECA-1AM332

Panasonic

Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1AM332
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1090mA 2000h 85°C Automotive Bulk
Search Keywords:
ECA1AM332
IN STOCK: 5,344
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3283
$65.660
600
$0.2624
$157.440
2,600
$0.2518
$654.680
5,000
$0.2452
$1,226.000
7,600
$0.2390
$1,816.400
25,000
$0.2303
$5,757.500
50,000 +
$0.2268
$11,340.000
Tools/3D Models
Product Guides