ECA-1CHG331
PanasonicCap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1CHG331
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 260mA 1000h 105°C Automotive Bulk
Search Keywords:
ECA1CHG331
IN STOCK:
3,200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1311
$26.220
2,600
$0.1048
$272.480
5,000
$0.1006
$503.000
7,600
$0.0990
$752.400
25,000
$0.0954
$2,385.000
50,000
$0.0919
$4,595.000
100,000
$0.0906
$9,060.000
150,000
+
$0.0892
$13,380.000
Product Guides