help desk software
DATA SHEET

ECA-1CHG472

Panasonic

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Automotive Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1CHG472
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Bag
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1480mA 2000h 105°C Automotive Bulk
Search Keywords:
ECA1CHG472
IN STOCK: 1,740
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.711
$17.775
450
$0.594
$267.300
900
$0.583
$524.700
1,350
$0.559
$754.650
2,700
$0.532
$1,436.400
5,400
$0.526
$2,840.400
7,650
$0.521
$3,985.650
10,350 +
$0.516
$5,340.600
Tools/3D Models
Product Guides