help desk software

ECA-1CM330

Panasonic

Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85°C Automotive Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1CM330
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85°C Automotive Bulk
Search Keywords:
ECA1CM330
IN STOCK: 34,343
Can Ship immediately
Minimum Order:
600
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$0.0767
$46.020
5,000
$0.0468
$234.000
10,000
$0.0410
$410.000
25,000
$0.0393
$982.500
50,000
$0.0383
$1,915.000
100,000
$0.0379
$3,790.000
150,000
$0.0375
$5,625.000
250,000 +
$0.0372
$9,300.000
DOWNLOADS