ECA-1EHG101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 130 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EHG101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 100µF and operate on voltage of 25V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1EHG101
IN STOCK:
28,639
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0840
$33.600
2,600
$0.0662
$172.120
5,000
$0.0637
$318.500
7,600
$0.0624
$474.240
25,000
$0.0603
$1,507.500
50,000
$0.0594
$2,970.000
100,000
$0.0585
$5,850.000
150,000
+
$0.0576
$8,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
30.202
PCB Tubular Screw - 2 Position - 5.08 mm (0.2 in) Pin Spacing - 22 to 14 AWG - 15A - 300V ...
AI-2331-TWT-R
PIEZO AUDIO INDICATOR 12 VDC 15MA 85DBA
5499922-2
A/L UNIV HDR 14P VERT LG LAT
PCW1J-C24-EAB103L
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (26.47 X 23...
MP061
Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole B...