ECA-1EHG221
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 25 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 230 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EHG221
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 220µF and operate on voltage of 25V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1EHG221
IN STOCK:
68,946
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1493
$29.860
2,600
$0.1000
$260.000
5,000
$0.0976
$488.000
7,600
$0.0966
$734.160
25,000
$0.0956
$2,390.000
50,000
$0.0946
$4,730.000
100,000
$0.0937
$9,370.000
150,000
+
$0.0928
$13,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSSS922500
Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
2-320569-6
TERMINAL,PIDG R IR 10 1/4
6300/3-SL005
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacke...
327717
PIDG SPD 22-16 COMM 22-18MIL 4
TQ2-48V
Signal Relay 48VDC 1A DPDT(14x9x5)mm THT