ECA-1EM101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 180 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 100µF and operate on voltage of 25V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1EM101
IN STOCK:
20,482
Ships today, if you order in
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0754
$30.160
2,600
$0.0456
$118.560
7,600
$0.0449
$341.240
25,000
$0.0442
$1,105.000
50,000
$0.0436
$2,180.000
100,000
$0.0429
$4,290.000
150,000
$0.0423
$6,345.000
250,000
+
$0.0416
$10,400.000
Product Guides