Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM221
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
N/A
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 220uF 25V 20% Radial 2000h 85°C Automotive Bulk
Search Keywords:
ECA1EM221
IN STOCK:
9,800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1231
$24.620
2,600
$0.0753
$195.780
5,000
$0.0716
$358.000
7,600
$0.0683
$519.080
25,000
$0.0654
$1,635.000
50,000
$0.0647
$3,235.000
100,000
$0.0641
$6,410.000
150,000
+
$0.0635
$9,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH409SISUGW
LED Bi-Color Green/Red 574nm/636nm 3-Pin Bulk
V23061B1002A301
Power Relay 5VDC 15A SPDT(30x10x15)mm THT
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
PY1402
Relay Sockets PC Pin Through Hole
MY4DC24S
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket