ECA-1EM222
PanasonicCap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM222
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic ECA-1EM222 is a high-quality, durable aluminum electrolytic capacitor designed specifically for automotive applications. With a capacitance of 2200uF and a voltage rating of 25V, this capacitor provides reliable and stable performance, making it perfect for use in a variety of automotive electronic systems.Featuring a radial construction, the ECA-1EM222 is easy to install and can be used in various circuit configurations. With its compact size of 12.5 x 25mm, this capacitor can fit into tight spaces without compromising its performance.Built to withstand demanding automotive environments, this capacitor has a long lifespan of 2000 hours at 85°C. It also has a low impedance and high ripple current capability of 1200mA, ensuring excellent filtering and power supply stability.Whether you need to replace a faulty capacitor in your car's audio system, lighting system, or any other automotive component, the Panasonic ECA-1EM222 is a trustworthy choice. Purchase this capacitor in bulk to keep your automotive projects well-stocked and optimized for performance.
Search Keywords:
ECA1EM222
IN STOCK:
14,600
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4654
$93.080
600
$0.3781
$226.860
2,600
$0.3457
$898.820
5,000
$0.3315
$1,657.500
7,600
$0.3265
$2,481.400
10,000
$0.3216
$3,216.000
15,000
$0.3168
$4,752.000
25,000
+
$0.3121
$7,802.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DFP10112
Thermal Cutoff (TCO) - 139°C (282°F) Rated Functioning Temperature - Radial.
ECQ-E2W684KH
Cap Film 0.68uF 450V PET 10% (18.2 X 6.9 X 15.3mm) Radial 15mm 105°C Bulk
ECW-F4224JB
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 16.5mm) Radial 17mm 105°C Bulk
TMK316B7106KL-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 25VDC - X7R - 1206 - Tape&Reel