Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM470I
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
N/A
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 47uF 25V 20% Radial 2000h 85°C Automotive Ammo
Search Keywords:
ECA1EM470I
IN STOCK:
24,492
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0507
$101.400
6,000
$0.0431
$258.600
26,000
$0.0373
$969.800
50,000
$0.0332
$1,660.000
100,000
$0.0283
$2,830.000
150,000
$0.0280
$4,200.000
250,000
$0.0277
$6,925.000
500,000
+
$0.0275
$13,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CAT16-203J4LF
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave...
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
CR0603-FX-3900ELF
Thick Film Chip Resistor - 1/10 W - 390 ohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant -...
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
TY-250P
Audio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru...