ECA-1EM471
PanasonicCap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM471
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
25 VDC
The PANASONIC part ECA-1EM471 is a high-quality aluminum electrolytic capacitor that is ideal for automotive applications. It has a capacitance of 470uF and a voltage rating of 25V, providing reliable performance. With a tolerance of 20%, this capacitor ensures precise and accurate results. Its compact size of 10 x 12.5mm makes it suitable for various circuit designs. The radial lead configuration with a lead spacing of 5mm enables easy installation. This capacitor has a ripple current rating of 480mA, ensuring smooth and stable power delivery. With a long lifespan of 2000 hours and an operating temperature range of -40°C to 85°C, the ECA-1EM471 is designed to withstand harsh automotive environments. This product is offered in bulk packaging, perfect for large-scale projects.
Search Keywords:
ECA1EM471
IN STOCK:
13,600
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1740
$34.800
2,600
$0.1098
$285.480
5,000
$0.1063
$531.500
7,600
$0.1047
$795.720
25,000
$0.1031
$2,577.500
50,000
$0.1005
$5,025.000
100,000
$0.0990
$9,900.000
150,000
+
$0.0975
$14,625.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
34243
PG BUTT SPLC 22-16COMM22-18MIL
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...
5100-824
PMI Round .688" Incandescent 125V 0.250 Q.C. Terminal
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
HTSW-102-07-G-S
Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row...