ECA-1EM472
PanasonicElectrolytic Aluminum Capacitor - 4700 µF - 25 V - 20% - 16 X 31.5mm - Radial - 7.5 mm - 1500 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1EM472
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 4700µF and operate on voltage of 25V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1EM472
IN STOCK:
100
Can Ship immediately
On Order:
2,000
can ship 12/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.756
$75.600
300
$0.684
$205.200
1,000
$0.654
$654.000
2,500
$0.634
$1,585.000
5,000
$0.625
$3,125.000
7,500
$0.615
$4,612.500
10,000
$0.606
$6,060.000
15,000
+
$0.597
$8,955.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD
3-643817-4
4 Position Rectangular Receptacle Connector IDC Tin 18 AWG
EG1270
Slide Switch - SPDT - 300mA - 6VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin -...
MH2029-601Y
Ferrite Bead - Multi-Layer High Current - 600 Ohm - 0805 [2012 Metric] - 1 A - Surface Mou...
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...