ECA-1HHG100
PanasonicElectrolytic Aluminum Capacitor - 10 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 39 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHG100
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 10µF and operate on voltage of 50V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1HHG100
IN STOCK:
16,903
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0730
$29.200
2,600
$0.0431
$112.060
7,600
$0.0417
$316.920
25,000
$0.0380
$950.000
50,000
$0.0374
$1,870.000
100,000
$0.0369
$3,690.000
150,000
$0.0363
$5,445.000
250,000
+
$0.0358
$8,950.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-84953-1
1MM FPC HORZ.TOP CONT.ASSY 11P
350570-1
The AMP Universal MATE-N-LOCK Connector series includes this strip form socket intended fo...
1757019
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
5103310-5
A/L LOW PRO HDR 20P RA BLACK
5227671-1
BNC PCB VERTICAL W/PINS