ECA-1HHG101
PanasonicCap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHG101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Automotive Bulk
Search Keywords:
ECA1HHG101
IN STOCK:
7,400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1470
$29.400
2,600
$0.0980
$254.800
5,000
$0.0931
$465.500
7,600
$0.0917
$696.920
25,000
$0.0903
$2,257.500
50,000
$0.0890
$4,450.000
100,000
$0.0876
$8,760.000
150,000
+
$0.0863
$12,945.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EEU-HD1H330B
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 5mm 90mA 1000h 105°C Automotive Ammo
J115F11C12VDCS6.9
UL Approved Relay - 31.7x26.9x20.3mm - SPDT - 40A Contacts - PC Pin - Sealed - 12VDC - Pi...
SEK100M025ST
ECA-1CM330
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 110mA 2000h 85°C Automotive Bulk