ECA-1HHG330
PanasonicCap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHG330
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 90mA 1000h 105°C Automotive Bulk
Search Keywords:
ECA1HHG330
IN STOCK:
1,398
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0557
$22.280
2,600
$0.0472
$122.720
7,600
$0.0445
$338.200
25,000
$0.0416
$1,040.000
50,000
$0.0405
$2,025.000
100,000
$0.0390
$3,900.000
150,000
$0.0385
$5,775.000
250,000
+
$0.0379
$9,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SP4-P-DC24V
Power Relay 24VDC 10A 4PDT(51x25.6x22)mm THT
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
CA3102E18-1S-B-05
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
DP-102-N
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
FX-101P-Z
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN