ECA-1HHG332
PanasonicElectrolytic Aluminum Capacitor - 3300 µF - 50 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 1770 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHG332
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 3300µF and operate on voltage of 50V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1HHG332
IN STOCK:
2,550
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$1.62
$81.000
250
$1.32
$330.000
500
$1.26
$630.000
1,000
$1.20
$1,200.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
$1.11
$8,325.000
10,000
+
$1.09
$10,900.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
282841-3
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal ...
5-747905-5
9 Rcpt Solder Cup, 30 gold, Ro
5748676-4
37 Position Two Piece Backshell Connector Silver 180° Shielded
AQV210E
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port