ECA-1HHG470
PanasonicElectrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 110 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHG470
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 47µF and operate on voltage of 50V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1HHG470
IN STOCK:
6,600
Ships today, if you order in
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.1537
$61.480
2,600
$0.1000
$260.000
5,000
$0.0899
$449.500
7,600
$0.0880
$668.800
25,000
$0.0859
$2,147.500
50,000
$0.0839
$4,195.000
100,000
$0.0826
$8,260.000
150,000
+
$0.0814
$12,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
556137-2
HSG,AMPINNERGY WTW,1 POS,BLACK
770985-1
MINI UMNL PIN 26-22AWG SN LP
770986-1
MINI UMNL SOK 26-22AWG SN LP
ECA-1JHG471
Electrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 640 ...
ECA-1VHG101
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 1...