ECA-1HHGR33
PanasonicCap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HHGR33
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
0.33 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk
Search Keywords:
ECA1HHGR33
This product is discontinued, but still in stock
IN STOCK:
21,270
Can Ship immediately
Minimum Order:
400
Multiple:
200
Quantity
Unit Price
Ext. Price
400
$0.0609
$24.360
5,000
$0.0459
$229.500
10,000
$0.0435
$435.000
25,000
$0.0420
$1,050.000
50,000
$0.0399
$1,995.000
100,000
$0.0392
$3,920.000
150,000
$0.0387
$5,805.000
250,000
+
$0.0381
$9,525.000
Product Guides