help desk software
DATA SHEET

ECA-1HM101

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 50 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 250 mA - 2000h - 85°C. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HM101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 100µF and operate on voltage of 50V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1HM101
IN STOCK: 40,400
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.1108
$22.160
2,600
$0.0704
$183.040
5,000
$0.0676
$338.000
7,600
$0.0666
$506.160
25,000
$0.0656
$1,640.000
50,000
$0.0646
$3,230.000
100,000
$0.0636
$6,360.000
150,000 +
$0.0627
$9,405.000
Tools/3D Models
Product Guides