ECA-1HM470I
PanasonicCap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HM470I
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo
Search Keywords:
ECA1HM470I
IN STOCK:
16,037
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0707
$141.400
6,000
$0.0545
$327.000
10,000
$0.0511
$511.000
26,000
$0.0484
$1,258.400
50,000
$0.0448
$2,240.000
100,000
$0.0423
$4,230.000
150,000
$0.0419
$6,285.000
250,000
+
$0.0415
$10,375.000
Product Guides
Product Changes