ECA-1HM4R7I
PanasonicElectrolytic Aluminum Capacitor - 4.7 µF - 50 V - 20% - 5 X 11mm - Radial - 2.5 mm - 45 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1HM4R7I
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 4.7µF and operate on voltage of 50V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1HM4R7I
IN STOCK:
3,895
Can Ship immediately
On Order:
30,000
can ship 4/4/25
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0443
$88.600
6,000
$0.0370
$222.000
26,000
$0.0330
$858.000
50,000
$0.0309
$1,545.000
100,000
$0.0292
$2,920.000
150,000
$0.0288
$4,320.000
250,000
$0.0283
$7,075.000
500,000
+
$0.0279
$13,950.000
Product Guides
Product Changes