help desk software
DATA SHEET

ECA-1JHG101

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 12.5mm - Radial - 5 mm - 215 mA - 2000h - 105°C. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JHG101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 100µF and operate on voltage of 63V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1JHG101
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.2402
$48.040
1,000
$0.1591
$159.100
2,600
$0.1529
$397.540
5,000
$0.1506
$753.000
7,600
$0.1483
$1,127.080
25,000
$0.1454
$3,635.000
50,000
$0.1432
$7,160.000
100,000 +
$0.1411
$14,110.000
Tools/3D Models
Product Guides