ECA-1JHG221
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 10 X 16mm - Radial - 5 mm - 335 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JHG221
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 220µF and operate on voltage of 63V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1JHG221
IN STOCK:
2,200
Can Ship immediately
On Order:
2,200
can ship 12/16/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3030
$60.600
1,000
$0.2690
$269.000
2,600
$0.2663
$692.380
5,000
$0.2636
$1,318.000
7,600
$0.2346
$1,782.960
25,000
$0.2029
$5,072.500
50,000
+
$0.2009
$10,045.000
Product Guides
Product Changes