ECA-1JHG222
PanasonicElectrolytic Aluminum Capacitor - 2200 µF - 63 V - 20% - 18 X 35.5mm - Radial - 7.5 mm - 1610 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JHG222
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 35.5 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 2200µF and operate on voltage of 63V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1JHG222
IN STOCK:
2,250
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
50
$1.602
$80.100
250
$1.539
$384.750
500
$1.463
$731.500
1,000
$1.259
$1,259.000
2,500
$1.239
$3,097.500
5,000
$1.190
$5,950.000
7,500
$1.178
$8,835.000
10,000
+
$1.167
$11,670.000
Product Guides