ECA-1JHG471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 640 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JHG471
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 470µF and operate on voltage of 63V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1JHG471
IN STOCK:
2,400
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5401
$108.020
600
$0.5000
$300.000
1,000
$0.3990
$399.000
2,600
$0.3930
$1,021.800
5,000
$0.3610
$1,805.000
7,600
$0.3556
$2,702.560
10,000
$0.3483
$3,483.000
15,000
+
$0.3431
$5,146.500
Product Guides
CUSTOMERS
ALSO BOUGHT
10GEEG3E
Power Entry Module EMI Filtered M 3 POS 250VAC 10A ST 1 Port
131-3701-266
SMB Jack, Vertical PCB Mount
082-97-RFX
RF Connector N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm
ECA-1HHG470
Electrolytic Aluminum Capacitor - 47 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 11...
ECA-1VHG101
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 1...