ECA-1JM100I
PanasonicCap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JM100I
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Automotive Ammo
Search Keywords:
ECA1JM100I
IN STOCK:
6,000
Ships today, if you order in
On Order:
16,000
can ship 2/19/25
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0345
$69.000
6,000
$0.0312
$187.200
26,000
$0.0292
$759.200
50,000
$0.0289
$1,445.000
100,000
$0.0286
$2,860.000
150,000
$0.0283
$4,245.000
250,000
$0.0281
$7,025.000
500,000
+
$0.0278
$13,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH409SISUGW
LED Bi-Color Green/Red 574nm/636nm 3-Pin Bulk
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
G2R-2-DC24
Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT
25.626.0853.0
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
120-2
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Jar