ECA-1JM101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 270 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JM101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 100µF and operate on voltage of 63V. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
ECA1JM101
IN STOCK:
22,790
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1167
$23.340
2,600
$0.0793
$206.180
5,000
$0.0780
$390.000
7,600
$0.0755
$573.800
25,000
$0.0733
$1,832.500
50,000
$0.0722
$3,610.000
100,000
$0.0711
$7,110.000
150,000
+
$0.0701
$10,515.000
Product Guides