ECA-1JM471
PanasonicCap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1JM471
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Automotive Bulk
Search Keywords:
ECA1JM471
IN STOCK:
2,800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3368
$67.360
600
$0.3194
$191.640
2,600
$0.3034
$788.840
5,000
$0.2974
$1,487.000
7,600
$0.2929
$2,226.040
10,000
$0.2859
$2,859.000
15,000
$0.2816
$4,224.000
25,000
+
$0.2774
$6,935.000
DOWNLOADS