ECA-1VHG101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 150 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VHG101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 100µF and operate on voltage of 35V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1VHG101
IN STOCK:
8,280
Ships today, if you order in
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.1082
$43.280
2,600
$0.0773
$200.980
5,000
$0.0735
$367.500
7,600
$0.0724
$550.240
25,000
$0.0673
$1,682.500
50,000
$0.0663
$3,315.000
100,000
$0.0653
$6,530.000
150,000
+
$0.0643
$9,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
G2R-112S-V-US-DC24
Power PCB relay – General purpose relay - Semi sealed – SPDT – 1 Pole - Ag alloy - Contact...
G6B-2114P-1-US-DC5
Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...