ECA-1VHG222
PanasonicElectrolytic Aluminum Capacitor - 2200 µF - 35 V - 20% - 16 X 25mm - Radial - 7.5 mm - 1260 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VHG222
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 2200µF and operate on voltage of 35V. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
Search Keywords:
ECA1VHG222
IN STOCK:
3,100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.721
$72.100
300
$0.674
$202.200
1,000
$0.644
$644.000
2,500
$0.620
$1,550.000
5,000
$0.595
$2,975.000
7,500
$0.585
$4,387.500
10,000
$0.577
$5,770.000
15,000
+
$0.568
$8,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-794618-6
06P MICRO MNL ASSY R/A HDR LF
3386P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm ...
4308R-102-102LF
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial 10mm 125°C
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...