Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VHG330
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
N/A
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 33uF 35V 20% Radial 105°C Automotive Bulk
Search Keywords:
ECA1VHG330
IN STOCK:
649
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.1035
$41.400
2,600
$0.0687
$178.620
7,600
$0.0560
$425.600
25,000
$0.0548
$1,370.000
50,000
$0.0536
$2,680.000
100,000
$0.0528
$5,280.000
150,000
$0.0520
$7,800.000
250,000
+
$0.0512
$12,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
643430-1
15P UMNL HDR ASSY POL 94VO
A16-LC-TT
Conn Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
FX-101P-Z
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...