ECA-1VM101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 210 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VM101
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 100µF and operate on voltage of 35V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1VM101
IN STOCK:
797
Can Ship immediately
On Order:
10,000
can ship 12/4/24
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0752
$30.080
2,600
$0.0456
$118.560
7,600
$0.0449
$341.240
25,000
$0.0442
$1,105.000
50,000
$0.0436
$2,180.000
100,000
$0.0429
$4,290.000
150,000
$0.0423
$6,345.000
250,000
+
$0.0416
$10,400.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
5499910-1
A/L UNIV HDR 10P VERT SHT LAT
640456-4
04P MTA100 HDR ASSY F/L SQ STR
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive