ECA-1VM102
PanasonicElectrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 20mm - Radial - 5 mm - 900 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VM102
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 1000µF and operate on voltage of 35V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1VM102
IN STOCK:
8,220
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2836
$56.720
600
$0.2725
$163.500
2,600
$0.2537
$659.620
5,000
$0.2439
$1,219.500
7,600
$0.2402
$1,825.520
25,000
$0.2366
$5,915.000
50,000
+
$0.2331
$11,655.000
Product Guides
Product Changes