ECA-1VM332
PanasonicCap Aluminum Lytic 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VM332
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
16 x 31.5 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC ECA-1VM332 is a reliable and high-quality aluminum electrolytic capacitor designed for automotive applications. With a capacitance of 3300uF and voltage rating of 35V, this capacitor is ideal for filtering and smoothing power in automotive electronic systems. It has a compact radial design with dimensions of 16 x 31.5mm and a lead spacing of 7.5mm, making it easy to integrate into circuit boards. The ECA-1VM332 has a rated current of 1400mA and a long lifespan of 2000 hours at 85°C, ensuring stable performance in harsh automotive environments. Perfect for bulk installations, this capacitor from PANASONIC is a reliable choice for automotive electronics.
Search Keywords:
ECA1VM332
IN STOCK:
49,935
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.896
$89.600
300
$0.728
$218.400
1,000
$0.696
$696.000
2,500
$0.638
$1,595.000
5,000
$0.629
$3,145.000
7,500
$0.619
$4,642.500
10,000
$0.610
$6,100.000
15,000
+
$0.601
$9,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-640440-0
20P MTA100 CONN ASSY 22AWG RED
AQW210EH
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
NJM4560M
OP Amp Dual GP ±18V 8-Pin DMP
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
G6K-2F-Y-DC24
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD