ECA-1VM471B
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 16mm - Radial - 5 mm - 550 mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-1VM471B
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic M series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The M series parts cover broad range of voltage ratings and capacitance values. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. The capacitance of this capacitor is 470µF and operate on voltage of 35V. Tipical aplications are automotive, industrial, power management, consumer electronics and portable devices.
Search Keywords:
ECA1VM471B
IN STOCK:
17,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1274
$63.700
2,500
$0.1216
$304.000
5,000
$0.1198
$599.000
7,500
$0.1168
$876.000
25,000
$0.1132
$2,830.000
50,000
$0.1115
$5,575.000
100,000
+
$0.1098
$10,980.000
Product Guides
Product Changes