ECA-2AM100B
PanasonicCap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 5mm 70mA 2000h 85°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-2AM100B
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 5mm 70mA 2000h 85°C Automotive Ammo
Search Keywords:
ECA2AM100B
IN STOCK:
2,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0506
$101.200
6,000
$0.0478
$286.800
10,000
$0.0442
$442.000
26,000
$0.0426
$1,107.600
50,000
$0.0420
$2,100.000
100,000
$0.0413
$4,130.000
150,000
$0.0407
$6,105.000
250,000
+
$0.0401
$10,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ER1830PPAS-1
I.R.RETRO REFLECTIVE.M18.PLUG.
407752
Digital Psychrometer + Infrared Thermometer, Humidity, Wet Bulb, Dew Point And Air Tempera...
USB100
Personal Noise Dosimeter
A421-062510-07
AC Frame Solenoid
6224N
Fan, Tubeaxial - 172 dia. X51mm 24VDC 241CFM 55 dB(A) Ball Bearings w/Terminals