ECA-2AM331
PanasonicCap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-2AM331
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
100 VDC
The PANASONIC part ECA-2AM331 is a high-quality and reliable aluminum electrolytic capacitor suitable for automotive applications. With a capacitance of 330uF and a voltage rating of 100V, it ensures excellent performance and stability in various electronic circuits. The capacitor features a radial form factor with dimensions of 12.5mm by 25mm, and a lead spacing of 5mm, making it easy to install and secure in automotive assemblies. It has a 20% tolerance, which guarantees precision and accuracy in its output. Designed for demanding automotive environments, it operates at a maximum temperature of 85°C and has a long life of 2000 hours. With a current rating of 700mA, it can handle high power demands. This capacitor is available in bulk packaging, making it cost-effective and ideal for large-scale automotive manufacturing. Overall, the PANASONIC ECA-2AM331 is a dependable choice for automotive electrical systems, offering superior performance, durability, and long-lasting reliability.
Search Keywords:
ECA2AM331
IN STOCK:
0
On Order:
4,000
can ship 4/4/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.6203
$124.060
600
$0.5011
$300.660
1,000
$0.4609
$460.900
2,600
$0.4271
$1,110.460
5,000
$0.4057
$2,028.500
7,600
$0.3996
$3,036.960
10,000
$0.3936
$3,936.000
15,000
+
$0.3877
$5,815.500
Product Guides