ECA-2WM2R2
PanasonicCap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECA-2WM2R2
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
2.2 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
450 VDC
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 44mA 2000h 85°C Automotive Bulk
Search Keywords:
ECA2WM2R2
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2216
$44.320
1,000
$0.1443
$144.300
2,600
$0.1421
$369.460
5,000
$0.1255
$627.500
10,000
$0.1161
$1,161.000
25,000
$0.1144
$2,860.000
50,000
$0.1126
$5,630.000
100,000
+
$0.1110
$11,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EMK212BJ106KG-T
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 0805 - Tape&Reel
227677-1
BNC PCB RT ANG JACK W/POST
51DP30-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 220VAC 28VDC
AGQ210A4HZ
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
AGQ200S4H
Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.4)mm SMD