ECE-A1CKA100
PanasonicCap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1CKA100
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
4 x 7 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 28mA 1000h 85°C Automotive Bulk
Search Keywords:
ECEA1CKA100
IN STOCK:
3,557
Ships today, if you order in
On Order:
14,000
can ship 4/4/25
Minimum Order:
600
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
600
$0.0808
$48.480
5,000
$0.0498
$249.000
10,000
$0.0478
$478.000
25,000
$0.0412
$1,030.000
50,000
$0.0392
$1,960.000
100,000
$0.0386
$3,860.000
150,000
$0.0382
$5,730.000
250,000
+
$0.0378
$9,450.000
Product Guides