ECE-A1EKA470
PanasonicCap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1EKA470
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
472179uF
Tolerance:
202203%
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole2190
Size:
6.3 x 7 mm
Termination Style:
Radial2202
Voltage:
252205VDC
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Automotive Bulk
Search Keywords:
ECEA1EKA470
IN STOCK:
9,000
Ships today, if you order in
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0834
$33.360
2,600
$0.0530
$137.800
7,600
$0.0515
$391.400
25,000
$0.0429
$1,072.500
50,000
$0.0423
$2,115.000
100,000
$0.0416
$4,160.000
150,000
$0.0410
$6,150.000
250,000
+
$0.0404
$10,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
641215-5
05P MTA100 HDR ASSY FL/ST 30AU
IPR1SAD2104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
202A174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Thin
202K174-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
222K163-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer