ECE-A1EKS4R7
PanasonicCap Aluminum Lytic 4.7uF 25V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1EKS4R7
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
4 x 5 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 4.7uF 25V 20% (4 X 5mm) Radial 1.5mm 22mA 1000h 85°C Automotive Bulk
Search Keywords:
ECEA1EKS4R7
IN STOCK:
200
Can Ship immediately
You may purchase in-stock quantity up to 200
Minimum Order:
400
Available in less than min:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0540
$0.0540
400
$0.0491
$19.6400
5,000
$0.0392
$196.0000
10,000
$0.0376
$376.0000
25,000
$0.0371
$927.5000
50,000
$0.0357
$1,785.0000
100,000
$0.0344
$3,440.0000
150,000
$0.0339
$5,085.0000
250,000
+
$0.0334
$8,350.0000
Product Guides